text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJ5112P

ACJ Series 12 VDC 20 A 800mW SPDT Slim Single Type Through Hole Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C x 2)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 66.7mA
Coil Resistance: 180Ω
Switching Voltage: 14V
Power Dissipation: 800mW
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$132.30
USD
Quantity
Web Price
35
$3.78
105
$3.22
175
$3.17
350
$3.09
700+
$3.02
Product Variant Information section