text.skipToContent text.skipToNavigation

Manufacturer Part #

ACNM5112SAZ

ACNM Series 12 VDC 30 A 640mW SPDT Surface Mount Middle Load Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Gull Wing
Coil Type: Non-Latching
Coil Current: 53.3mA
Coil Resistance: 225Ω
Switching Voltage: 14V
Power Dissipation: 640mW
Contact Material: Ag alloy
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$644.00
USD
Quantity
Web Price
200
$3.22
400
$2.64
600
$2.60
800+
$2.58
Product Variant Information section