text.skipToContent text.skipToNavigation

Manufacturer Part #

ACNM7112SAX

CN-M Series 30 A SPST 12 VDC J-Bend Middle Load Automotive Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Vertical / SMT
Coil Type: Non-Latching
Coil Current: 53.3mA
Coil Resistance: 225Ω
Switching Voltage: 14V
Contact Material: Silver Alloy
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +110°C
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Stock:
200
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$600.00
USD
Quantity
Web Price
200+
$3.00
Product Variant Information section