Manufacturer Part #
AEV18024W
AEV Series 24V 80 A SPST-NO Chassis Mount High capacity Cut-off Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AEV18024W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
12/04/2025 Details and Download
Description:The Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). As these products are older and demand has steadily declined with no anticipated future growth, we recognize that this change may cause some inconvenience. If recommended alternatives are available, please refer to the attached documents or contact us directly. Panasonic appreciate your business and look forward to continuing to support your needs.Effective Date: 10/01/2025
Part Status:
Active
Active
Panasonic Industry AEV18024W - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 80A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | Stud |
| Coil Type: | Non-Latching |
| Coil Current: | 176A |
| Coil Resistance: | 136Ω |
| Switching Voltage: | 400V |
| Power Dissipation: | 4.2W |
| Insulation Resistance: | 100mΩ |
| Operating Temp Range: | -40°C to +80°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$145.30
2
$143.18
3
$141.95
4
$141.09
5+
$138.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount