
Manufacturer Part #
AZ934-1C-12DET
AZ934 Series 20 A SPDT 12 VDC Miniature PCB Mount Automotive Relay
| |||||||||||
Mfr. Name: | American Zettler | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 20A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
25
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount