
Manufacturer Part #
AZ934-2C-12DET
AZ934 Series 20 A DPDT 12 VDC Miniature PCB Mount Automotive Relay
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Contact Current-Max: | 20A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Features & Applications
The AZ934-2C-12DET is a 12 V and 20 A Miniature DPDT Automotive Relay.
Features:
- Up to 20 Amp switching capability in a compact size
- Sealed
- Two separate relays in DPDT (dual) version
- Quiet operation
- Vibration and shock resistant
- ISO/TS 16949, ISO 14000
- Cost effective
Applications:
- Designed for power windows, power seats and wiper applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount