text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9701-1A-12DT

AZ9701 Series 45 A SPST-NO (1 Form A) 12 VDC Automotive Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9701-1A-12DT - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 45A
Nominal Coil Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,992.00
USD
Quantity
Unit Price
300+
$1.66
Product Variant Information section