text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9701-1C-12DT

AZ9701 Series 45 A SPST 12 VDC Open Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9701-1C-12DT - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 45A
Nominal Coil Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$2,140.00
USD
Quantity
Web Price
50
$2.33
150
$2.26
200
$2.25
500
$2.20
750+
$2.14
Product Variant Information section