Manufacturer Part #
AZ971-1C-12DE
AZ971 Series 30 A SPDT 12 VDC Miniature PCB Mount Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
American Zettler AZ971-1C-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ971-1C-12DE - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
985
USA:
985
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.17
25
$1.16
75
$1.14
150
$1.13
400+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount