text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ979-1B-24DE

AZ979 Series 60 A SPST 24 VDC Mini-ISO Quick Connect Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Contact Current-Max: 60A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$253.20
USD
Quantity
Web Price
40+
$2.11
Product Variant Information section