text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ983-1A-12DE

AZ983 Series 80 A SPST 12 VDC Mini-ISO PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
American Zettler AZ983-1A-12DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$948.00
USD
Quantity
Unit Price
400+
$2.37
Product Variant Information section