text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1-24V

CB Series 10 A SPDT 24 VDC ISO Terminal Plug-In Automotive Relay

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 10A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Mounting Method: Plug In
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.

The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).

The CB1-24V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a plug-in mounting type the CB1-24V has a 24 volt coil voltage and is rated to 40 amps.

Pricing Section
Stock:
920
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$5.44
USD
Quantity
Web Price
1
$5.44
25
$3.26
50
$2.91
150
$2.45
300+
$2.19