text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

CB1AH-P-24V

CB Series 20 A SPST 24 VDC Non-Latching PC Pin Through Hole Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Panasonic CB1AH-P-24V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
50
Germany (Online Only):
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$175.50
USD
Quantity
Web Price
50
$3.51
150
$3.42
250
$3.38
750
$3.29
1,250+
$3.22
Product Variant Information section