text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1AHF-M-24V

CB Series 70 A SPST-NO 24 VDC 320 Ohm Chassis Mount Mini-ISO Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 70A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Current: 75mA
Coil Resistance: 320Ω
Switching Voltage: 28V
Power Dissipation: 1.8W
Contact Material: Ag alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$252.50
USD
Quantity
Web Price
50
$5.05
100
$4.28
150
$4.22
250
$4.14
500+
$4.04
Product Variant Information section