text.skipToContent text.skipToNavigation

Manufacturer Part #

CP1SA-12V-Z

CP Series 20 A SPDT 12 VDC Compact Flat PCB Surface Mount Automotive Relay

Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
300
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$4.88
USD
Quantity
Web Price
1
$4.88
5
$4.20
25
$3.61
50
$3.39
100+
$3.18