text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKA/012-1ZSTC(257)

HFKA Series 12 Vdc Plastic sealed Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,190.00
USD
Quantity
Web Price
50
$0.91
200
$0.78
500
$0.76
1,250
$0.74
2,000+
$0.73
Product Variant Information section