text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKC/006-2HSPT(257)

HFKC Series Solid state relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 6V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.74
USD
Quantity
Web Price
1
$1.74
30
$1.56
100
$1.50
300
$1.45
1,000+
$1.39
Product Variant Information section