text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKC/006-2HST(257)

HFKC Series 6 VDC Plastic seaded Solid state relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 6V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.75
USD
Quantity
Web Price
25
$1.75
100
$1.51
250
$1.46
625
$1.42
1,000+
$1.40
Product Variant Information section