text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKC/012-HST (257)

HFKC Series 25 A SPST 12 VDC Subminiature PCB Terminal Automotive Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Contact Material: Silver Tin Oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 4
Mounting Method: Through Hole
Features & Applications

The HFKC/012-HST(257) offers High power consumption, coil voltage of 12 VDC, having contact arrangement of 1 Form A with plastic sealed construction.

Key Features:

  • Subminiature automotive relay
  • Twin seperate systems (Twin version)
  • The reflow soldering version (open vent hole)
  • RoHS & ELV complaint

Applications:

  • Central door lock
  • Anti-theft lock
  • Power doors & windows
  • Lighting, flashlight & indicator lamp control
  • Wiper control instrument control
  • Rear window and seat heating control
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$740.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.78
30
$1.70
150
$1.63
300+
$1.48
Product Variant Information section