text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKC-T/012-HPT(257)

HFKC Series SPST 30 A 12 VDC Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFKC-T/012-HPT(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.98
USD
Quantity
Web Price
1
$0.975
40
$0.87
150
$0.835
400
$0.81
1,500+
$0.78
Product Variant Information section