text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKD/012-2ZST(257)

HFKD Series 12VDC 1 Form C -40℃ ~ 85℃Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Web Price
25
$1.60
100
$1.38
250
$1.34
625
$1.30
1,000+
$1.28
Product Variant Information section