text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKP/012-1Z6T(257)

HFKP Series 30 A SPDT 12 VDC PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFKP/012-1Z6T(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
148
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.52
USD
Quantity
Web Price
1
$1.72
30
$1.54
100
$1.49
300
$1.43
1,000+
$1.38
Product Variant Information section