

Manufacturer Part #
HFKW/012-1ZW-L(257)
HFKW Series 12VDC 1 Form C Sub Mini Automotive Relay
Product Specification Section
Hongfa HFKW/012-1ZW-L(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFKW/012-1ZW-L(257) - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 20A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.955
40
$0.855
150
$0.82
400
$0.795
1,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount