text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKW/012-SHW

HFKW Series 1 A 1 Form U 12 VDC Through Hole PCB Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: 1 Form U
Contact Current-Max: 1A
Nominal Coil Voltage: 12V
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Web Price
1+
$1.24
Product Variant Information section