text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKW/024-1ZW(257)

HFKW Series Submini Automotive 24 VDC 1 Form C Relays

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.91
USD
Quantity
Web Price
1
$0.905
40
$0.81
150
$0.775
400
$0.755
1,500+
$0.725
Product Variant Information section