text.skipToContent text.skipToNavigation

Manufacturer Part #

HFV4/012-1H1G(257)

HFV4 Series 40 A SPST 12 VDC Quick Connect Terminal Automotive Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 40A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Plug In
Features & Applications
The HFV4/012-1H1G(257) offers a coil voltage of 12 VDC, having contact arrangement of 1 Form A with QC Terminal version.

Key Features:

  • 40 A switching capability
  • Various mouning terminations available
  • 1 From A & 1 From C contact arrangement
  • Plastic sealed and dust protected types available
  • RoHS & ELV complaint

Applications:

  • Fog lamp & headlight control
  • Rear window defogger
  • Air-conditioning
  • Fuel pump control
  • Cooling fan control
  • Battery disconnection device
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$238.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.45
30
$1.28
75
$1.23
200
$1.19
400+
$1.16
Product Variant Information section