text.skipToContent text.skipToNavigation

Manufacturer Part #

HFV4/012-1Z2GR(257)

Automotive Relay HFV$ Series 12 VDC 1 Form C PCB Terminal

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 40A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.94
USD
Quantity
Web Price
1
$1.94
30
$1.73
100
$1.66
250
$1.61
750+
$1.55
Product Variant Information section