text.skipToContent text.skipToNavigation

Manufacturer Part #

HFV4/012-1Z4SG(257)

HFV4 Series 40 A SPDT 12 VDC Quick Connect Terminal Automotive Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: 1 Form C
Contact Current-Max: 40A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.93
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.93
25
$1.71
75
$1.64
150
$1.60
400+
$1.54
Product Variant Information section