text.skipToContent text.skipToNavigation

Manufacturer Part #

HFV6/012Z-TR (257)

HFV6 Series 30 A SPDT 12 VDC Quick Connect Terminal Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Plug In
Features & Applications

The HFV6/012Z-TR (257) offers High power consumption, coil voltage of 12 VDC, having contact arrangement of 1 Form C with plastic sealed construction with resistor.

Key Features:

  • 30A switching capability
  • Ambient temperature range upto 125°C
  • 1 From A & 1 Form C contact arrangement
  • Plastic sealed and dust protected types available
  • RoHS & ELV complaint

Applications:

  • Lighting control
  • Headlight control
  • Electromagnet control Air-conditioning
  • Heaters (seat, fron/rear windows)
  • Fan motors control
  • Fuel pump control
  • Wiper motors control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
1+
$2.40
Product Variant Information section