text.skipToContent text.skipToNavigation

Manufacturer Part #

HFV7/024-H4ST(257)

HFV7 Series 70 A SPST 24 VDC Quick Connect Terminal Automotive Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 70A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Mounting Method: Bracket Mount
Features & Applications

The HFV7/024-H4ST(257) offers High power consumption, coil voltage of 24 VDC, having contact arrangement of 1 Form A with plastic sealed construction and plastic bracket terminal version.

Key Features:

  • 70A switching capability
  • Extended temperature range upto 125°C
  • With transient suppression resistor available
  • Various mouning terminations available
  • 1 From A contact arrangement
  • Plastic sealed and dust protected types available
  • RoHS & ELV complaint

Applications:

  • Fog lamp & headlight control
  • Rear window defogger
  • Air-conditioning
  • Power distribution
  • Fuel pump control
  • Traction control system
  • Heating Control
  • Cooling fan control
  • ABS, Power Supply Management System
  • Battery disconnection device
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$264.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.14
25
$1.89
50
$1.83
150
$1.76
300+
$1.71
Product Variant Information section