text.skipToContent text.skipToNavigation

Manufacturer Part #

HFV7-P/024-H4ST(257)

HFV7 Series 70 A SPST 24 VDC PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 70A
Nominal Coil Voltage: 24V
Termination Style: PCB
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
Total
$456.00
USD
Quantity
Web Price
1+
$3.04
Product Variant Information section