text.skipToContent text.skipToNavigation

Manufacturer Part #

JJM1-12V

JJM Series 10 A SPDT 12 VDC Compact Size PCB Automotive Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$3.33
USD
Quantity
Web Price
1
$3.33
40
$1.56
100
$1.29
250
$1.07
500+
$0.925
Product Variant Information section