text.skipToContent text.skipToNavigation

Manufacturer Part #

JSM1A-12V-4

JSM Series 10 A SPST 12 VDC Global Standard Terminal Pitch PCB Automotive Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1632
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
168
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1.53
USD
Quantity
Web Price
1
$1.53
40
$1.21
125
$1.12
250
$1.07
750+
$1.00
Product Variant Information section