text.skipToContent text.skipToNavigation

Manufacturer Part #

JSM1A-12V-5

JSM Series 15 A SPST 12 VDC High Capacity PCB Automotive Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1701
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 15A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
740
Minimum Order:
100
Multiple Of:
100
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$134.00
USD
Quantity
Web Price
100
$1.34
200
$1.11
400
$1.08
500+
$1.07
Product Variant Information section