text.skipToContent text.skipToNavigation

Manufacturer Part #

70-IDC5

70 Series 5 VDC Standard Digital Input I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 18mA
Input Voltage: 3V to 32V
Output Voltage: 5V
Output Current-Max: 10mA
Mounting Method: Through Hole
Features & Applications

The 70-IDC5 is an I/O Module with Standard output, digital input DC, 5 Vdc logic, 3-32 Vdc load.

Key Features:

  • Fast Switching Polarized Input Types
  • UL, CSA, CE, TÜV Certified (TÜV not available on OpenLine®)
  • Optical Isolation
  • OpenLine® and G5 Modules have Built-in Status LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$102.10
USD
Quantity
Web Price
1
$10.21
40
$8.54
80
$8.26
100+
$8.17
Product Variant Information section