text.skipToContent text.skipToNavigation

Manufacturer Part #

70-IDC5B

70 Series 18 mA 3 to 32 V Standard Package DC Input I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 18mA
Input Voltage: 3V to 32V
Output Voltage: 3V to 6V
Output Current-Max: 50mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$94.60
USD
Quantity
Web Price
1
$10.48
10
$9.46
25
$9.08
75
$8.64
150+
$8.38
Product Variant Information section