text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-IDC5G

70G-IDC Series White 50 mA 60 V Built-in Status LED AC/DC Input Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: AC/DC Input
Input Current-Max: 6mA
Input Voltage: 35V to 60V
Output Current-Max: 50mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.64
USD
Quantity
Web Price
1
$20.64
4
$18.28
20
$15.88
40
$14.95
125+
$13.53
Product Variant Information section