text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-OAC5RLY

70G Series SPST Normally Open 110 V 3 A Output Relay I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: AC/DC Input
Input Current-Max: 26mA
Input Voltage: 110V
Output Voltage: 0V to 110V
Output Current-Max: 3A
Mounting Method: Through Hole
Features & Applications

The 70G-OAC5RLY is an I/O Module, G5 series fuses, digital output AC, 5 Vdc logic, 120 Vac load, electromechanical relay.

Key Features:

  • SPST, Normally Open
  • UL, CSA Certified
  • 1500 Vac Optical Isolation
  • G5 and OpenLineR Modules Provide Replaceable 5x20mm Glass Fuse
  • Built-in Status LED
  • Lifetime Warranty
  • Switch AC or DC with the Same Module
  • Very Low Off-State Leakage Current for AC loads
  • No Off-State Leakage Current for DC loads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.57
USD
Quantity
Web Price
1
$38.57
4
$37.31
15
$36.14
25
$35.70
50+
$35.11
Product Variant Information section