text.skipToContent text.skipToNavigation

Manufacturer Part #

G4OAC5

G4 Series 12-140 VAC, 5 VDC 3 A Logic Digital AC Output Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 12mA
Input Voltage: 4V to 8V
Output Voltage: 12V to 140V
Output Current-Max: 3A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$162.00
USD
Quantity
Web Price
1
$17.27
4
$16.20
20
$15.04
40
$14.57
125+
$13.82
Product Variant Information section