text.skipToContent text.skipToNavigation

Manufacturer Part #

IAC5

IAC5 Series 5 mA 90 to 140 V Standard AC / DC Input Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: AC/DC Input
Input Current-Max: 5mA
Input Voltage: 90V to 140V
Output Voltage: 4.5V to 6V
Output Current-Max: 12mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$756.50
USD
Quantity
Web Price
1
$18.09
4
$16.91
15
$15.86
40
$15.13
100+
$14.47
Product Variant Information section