text.skipToContent text.skipToNavigation

Manufacturer Part #

R1.188.1050.0

2 Channel Monitoring Device for Safety Circuits SNT 4M63K

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: AC/DC Input
Input Current-Max: 40mA
Output Voltage: 22V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$1,616.10
USD
Quantity
Web Price
1
$184.52
2
$174.28
4
$164.60
5
$161.61
15+
$147.62
Product Variant Information section