text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,459

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.97
50 $1.50
100 $1.43
250 $1.34
500+ $1.28
Total:

$1.97

USD
Attributes
Attributes Table
Relay Type Signal
Coil Type Non-Latching
Contact Form SPDT (1 Form C)
Nominal Coil Voltage 5V
Contact Current-Max 1A
Coil Resistance 166Ω
Switching Voltage 30V
Contact Material Nickel Titanium Alloy
Operating Temp Range -30°C to +80°C
Height - Max 10.2mm
Termination Style PC Pin
No of Terminals 6
Features and Applications

The 1-1419130-2 is a TSC Series 1 A SPDT 5 VDC PCB Mount Communications/Signal PC Board Relay.

Features:

  • Series = TSC
  • Termination Type = Through Hole
  • Mounting Options = PC Board
  • Enclosure Type = Sealed
  • Contact Base Material = Silver Nickel, Gold Plated

Electrical Characteristics:

  • Actuating System = DC
  • Input Voltage (VDC) = 5
  • Contact - Rated Current (A) = 1
  • Coil Resistance (Ω) = 166
  • Coil - Rated Power (mW) = 150
  • Insulation - Special Features = None