text.skipToContent text.skipToNavigation

Manufacturer Part #

101N1CHFSE12V

101 Series 10 A SPDT 12 VDC Through Hole Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$540.00
USD
Quantity
Web Price
500+
$1.08
Product Variant Information section