text.skipToContent text.skipToNavigation

Manufacturer Part #

1393092-2

MT326230

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Nominal Coil Voltage: 230V
Contact Current-Max: 10A
Coil Resistance: 8.3kΩ
Switching Voltage: 400V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +50°C
Height - Max: 57mm
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Total
$147.75
USD
Quantity
Web Price
25+
$5.91
Product Variant Information section