text.skipToContent text.skipToNavigation

Manufacturer Part #

1393122-2

KHA Series 5 A 4PDT 6 VDC Socket Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 6V
Contact Current-Max: 5A
Termination Style: Solder Lug
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$1,390.00
USD
Quantity
Web Price
50+
$27.80
Product Variant Information section