text.skipToContent text.skipToNavigation

Manufacturer Part #

1393258-5

V23047-A1012-A511

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Coil Resistance: 206Ω
Rated Power: 699mW
Contact Material: Silver Nickel
Operating Temp Range: -25°C to +70°C
Height - Max: 25.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,815.00
USD
Quantity
Web Price
500+
$3.63
Product Variant Information section