text.skipToContent text.skipToNavigation

Manufacturer Part #

1415390-1

PE Series 3 VDC 5 A 41 Ohm SPDT Through Hole Bistable Miniature PCB Relay

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 73.2mA
Nominal Coil Voltage: 3V
Contact Current-Max: 5A
Coil Resistance: 41Ω
Switching Voltage: 400V
Rated Power: 220mW
Contact Material: AgNi 90/10
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 10GΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Stock:
500
Minimum Order:
25
Multiple Of:
500
20,500
Factory Stock:Factory Stock:
0
Total
$90.50
USD
Quantity
Web Price
25+
$3.62
Product Variant Information section