text.skipToContent text.skipToNavigation

Manufacturer Part #

1415898-1

RT1 Series SPST 16 A 24 V PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2008
Product Specification Section
TE Connectivity 1415898-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 8.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Rated Power: 400mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 7
Mounting Method: PCB Mount
Features & Applications

Features :

  • 1 pole 16 A, 1 NO contact (W pre-make contact + AgSnO2)
  • 10 A / 250 VAC making and breaking capacity acc. to IEC 60669-1
  • 165 A / 20 ms inrush peak current
  • Mono- or bistable coil
  • 5 kV / 10 mm coil-contact
  • Reinforced insulation
  • Test tab (manual operator) optional

Applications :

  • Lighting systems
  • Govement sensors
  • Filament and incandescent lamp loads
  • Motors

Pricing Section
Global Stock:
5,360
Germany (Online Only):
5,360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27
Minimum Order:
20
Multiple Of:
20
Total
$34.80
USD
Quantity
Web Price
20
$1.74
80
$1.69
200
$1.65
500
$1.61
800+
$1.56