

Manufacturer Part #
1617037-9
HFW5A Series 5A DPDT 26.5VDC PCB Mount Military/Aerospace High Performance Relay
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 26.5V |
Contact Current-Max: | 5A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$149.09
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
PCB Mount