text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1617072-7

3SBC1518A2 Series 2 A 1350 Ohm 28 Vdc Resistive Power Relay (- 65° - 125°C)

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 26.5V
Contact Current-Max: 2A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,629.60
USD
Quantity
Web Price
10+
$162.96
Product Variant Information section